| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-420-101 |
306-021-420-101
| Heilind Number: | EDA306-021-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-420-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless communication in electronic systems. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both performance and aesthetics. Its Copper Alloy contacts guarantee reliable power transmission, with a maximum amperage of 5A. With 21 positions arranged in a single centerline row, it offers ample connectivity options for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Trust in its straight mount orientation and .156-inch pitch for easy installation, making it an indispensable tool for your connectivity solutions. Innovate with confidence, knowing that our Card Edge Connector meets the highest standards of quality and efficiency.

