| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-420-102 |
306-021-420-102
| Heilind Number: | EDA306-021-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, it offers a reliable solution for transferring power and data. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a current rating of 5 A and contact material made of Copper Alloy, it guarantees optimal performance with minimal signal loss. Perfect for various applications, this connector boasts a single centerline row with 21 positions, providing ample connectivity options. Its straight mount orientation and compact design make installation a breeze. Operating within a wide temperature range of -40 to 105 °C, it remains stable even in harsh environments. Trust in this high-quality connector for seamless board-to-board connections in your projects.

