| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-420-107 |
306-021-420-107
| Heilind Number: | EDA306-021-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-420-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of color but also offers reliable performance with a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single centerline row and 21 positions, it provides ample connectivity options for your board-to-board applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and straight mount orientation allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments, making it a must-have in your connector lineup. Elevate your electronic designs with this high-quality and versatile Card Edge Connector.

