| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-420-108 |
306-021-420-108
| Heilind Number: | EDA306-021-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-420-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connection with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a row spacing of Single Centerline Row, it offers seamless integration on your board. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch provides precise alignment. Boasting 21 positions in a straight mount orientation, it allows for secure and stable connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.

