| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-420-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-420-112 |
306-021-420-112
| Heilind Number: | EDA306-021-420-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-420-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at an amperage of 5A. Its Copper Alloy contacts and .156" pitch guarantee secure and efficient connectivity across 21 positions, perfect for high-density applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and resilience in various environments. Upgrade your board-to-board connections with this essential component, ideal for a range of electronic projects.

