| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-420-158 |
306-021-420-158
| Heilind Number: | EDA306-021-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-420-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 5A, it ensures reliable power transmission while its copper alloy contacts guarantee efficient signal transfer. The straight mount orientation and single centerline row spacing make installation a breeze, accommodating 21 positions with a pitch of .156 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and indispensable tool for your electronic projects. Trust in its quality and precision for a seamless connectivity experience.

