| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-421-102 |
306-021-421-102
| Heilind Number: | EDA306-021-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-421-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Discover the essential connection for seamless PCB interfacing with our Card Edge Connector. Designed for optimal performance, this green-hued connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a single centerline row with 21 positions, it facilitates efficient board-to-board connectivity. The .156-inch pitch and straight mount orientation offer easy integration, while an operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your PCB setup with this essential connector for enhanced functionality and performance.

