| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-421-112 |
306-021-421-112
| Heilind Number: | EDA306-021-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for durability and performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a current rating of 5 A, it guarantees efficient power transmission. Boasting a single centerline row configuration with 21 positions, it provides ample connectivity options for your circuitry. Crafted from high-quality Copper Alloy, the contacts offer superior conductivity and longevity. The .156-inch pitch and straight mount orientation simplify installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various conditions. Trust in this essential connector for seamless board-to-board connections in your electronic assemblies.

