| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-421-178 |
306-021-421-178
| Heilind Number: | EDA306-021-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this component is not only visually distinctive but also high-performing, with a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable connections. Its copper alloy contact material and .156-inch pitch guarantee efficient signal transmission. With 21 positions and a single centerline row spacing, it offers versatile compatibility. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your PCB connectivity with this essential component.

