| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-500-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-500-101 |
306-021-500-101
| Heilind Number: | EDA306-021-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-500-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in electronic systems. Designed for optimal performance, this connector features a single centerline row with 21 positions, ensuring efficient data and power transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and durable copper alloy contacts, guaranteeing reliability and longevity. With a pitch of .156 inches and straight mount orientation, it offers easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in the quality and functionality of our Card Edge Connector for seamless connectivity in your electronic projects.

