| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-500-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-500-102 |
306-021-500-102
| Heilind Number: | EDA306-021-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-500-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single centerline row with 21 positions, ensuring efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green color, guarantees longevity and safety. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Crafted with precision, the copper alloy contact material and 5A amperage rating deliver optimal conductivity even in demanding environments. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.

