| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-500-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-500-104 |
306-021-500-104
| Heilind Number: | EDA306-021-500-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-500-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees both durability and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures optimal conductivity and precision in data transmission. Featuring 21 positions in a single centerline row configuration, it offers ample space for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Upgrade your electronic assemblies with this essential connector for reliable performance.

