| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-500-158 |
306-021-500-158
| Heilind Number: | EDA306-021-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-500-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in demanding environments. With a contact material of high-quality Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. Featuring a single centerline row design with 21 positions, it offers precise alignment and secure connections. The .156-inch pitch and straight mount orientation further facilitate easy installation. Operating flawlessly in temperature ranges from -40 to 105 °C, it's ideal for a wide range of applications in electronics and beyond. Trust in our connector for robust and efficient connectivity solutions.

