| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-520-101 |
306-021-520-101
| Heilind Number: | EDA306-021-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-520-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connections. With a vibrant Green color, it adds a touch of visual distinction to your assembly. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a single centerline row with 21 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and straight mount orientation facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in this connector for efficient and secure interconnection in your electronic projects.

