306-021-520-104

Heilind Number:EDA306-021-520-104
Manufacturer:EDAC
Manufacturer Number:306-021-520-104
ECAD Model:
3D Model

Description:

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-021-520-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-021-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single centerline row layout with 21 positions, ensuring optimal performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission with a 5A amperage rating. The .156" pitch and straight mount orientation offer easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connectivity solutions with this high-quality connector, perfect for diverse applications in the electronics industry.