| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-520-178 |
306-021-520-178
| Heilind Number: | EDA306-021-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Boasting a current rating of 5 A, it ensures reliable power transmission. The copper alloy contacts guarantee optimal conductivity, while the single centerline row configuration with 21 positions offers convenient connectivity. With a pitch of .156 inches, this connector is compatible with a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this high-quality connector, a must-have in the realm of electronics and technology.

