| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-521-103 |
306-021-521-103
| Heilind Number: | EDA306-021-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-521-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, crafted for optimal performance in electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single centerline row with 21 positions, this connector offers reliable contact points for efficient data transfer. Its copper alloy contact material guarantees high conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector for robust and dependable board-to-board connections.

