| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-521-112 |
306-021-521-112
| Heilind Number: | EDA306-021-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, crafted for high-performance applications. Designed for precision and durability, this connector features a single centerline row with 21 positions, ensuring seamless integration on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and aesthetics. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust this connector for optimal power delivery, with an amperage rating of 5A. Its straight mount orientation and center row spacing make installation a breeze. Elevate your PCB design with this essential component.

