| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-400-102 |
306-022-400-102
| Heilind Number: | EDA306-022-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-400-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for maximum performance, this connector features a single centerline row with 22 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees longevity and stability in operation. With a pitch of .156 inches and a straight mount orientation, it offers easy installation onto PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. The vibrant green color adds a touch of visual appeal to your electronic assembly. Trust in this connector for secure and efficient connections in your projects.

