| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-400-108 |
306-022-400-108
| Heilind Number: | EDA306-022-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-400-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission and signal conductivity. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Suitable for a range of applications, from industrial machinery to consumer electronics, this connector offers 22 positions in a single centerline row configuration. Operating smoothly in temperatures ranging from -40 to 105°C, it is built to withstand harsh environmental conditions. Perfect for creating robust board-to-board connections, this connector is a versatile and essential component for any electronic setup.

