| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-400-168 |
306-022-400-168
| Heilind Number: | EDA306-022-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-400-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester for robust performance. The contact material is Copper Alloy, ensuring reliable conductivity. With 22 positions and a pitch of .156 inches, it offers ample space for secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its single centerline row arrangement and straight mount orientation make installation a breeze. Trust in its 5A amperage and high-quality construction for efficient and durable board-to-board connections.

