| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-400-178 |
306-022-400-178
| Heilind Number: | EDA306-022-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also ensures reliable power transmission, with an amperage capacity of 5 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-term durability and efficient conductivity. Its 22 positions and .156-inch pitch make it suitable for a variety of PCB applications. Designed for convenience, it offers a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.

