| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-420-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-420-103 |
306-022-420-103
| Heilind Number: | EDA306-022-420-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-420-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its single centerline row design with 22 positions offers seamless integration on your PCB. Operating at temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in its 5 A amperage and straight mount orientation for secure and stable connections. Explore the full potential of your devices with this essential component.

