| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-420-104 |
306-022-420-104
| Heilind Number: | EDA306-022-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-420-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Engineered for optimal power transfer, it supports an amperage of 5A and features contact points made of durable Copper Alloy. With 22 positions arranged in a single centerline row, it offers efficient signal transmission. The .156-inch pitch and straight mount orientation ensure easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.

