| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-421-104 |
306-022-421-104
| Heilind Number: | EDA306-022-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-421-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures secure and efficient power transmission. With a 5 A capacity, it guarantees reliable performance in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing provides robust protection. The copper alloy contact material offers high conductivity, while the .156-inch pitch and single centerline row design facilitate seamless integration. Boasting 22 positions and a straight mount orientation, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.

