| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-421-108 |
306-022-421-108
| Heilind Number: | EDA306-022-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-421-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single centerline row configuration and 22 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this green-colored connector to deliver consistent power with a 5A amperage rating, perfect for demanding electronic systems. Upgrade your connectivity solutions with this essential component.

