| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-421-112 |
306-022-421-112
| Heilind Number: | EDA306-022-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 5 A, it ensures reliable power transmission. The Copper Alloy contacts, combined with the .156-inch pitch, guarantee secure and efficient connections. Boasting 22 positions in a single centerline row configuration, it offers ample versatility for your projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your PCB setup with this essential component.

