| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-421-158 |
306-022-421-158
| Heilind Number: | EDA306-022-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-421-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with this high-performance Card Edge Connector, essential for flawless PCB integration. Designed for seamless board-to-board connections, it boasts 22 positions with a single centerline row configuration, ideal for streamlined assembly. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable signal transmission. The vibrant green color not only adds a touch of visual distinction but also signifies its compliance with industry standards. With a pitch of .156 inches and an operating temperature range of -40 to 105°C, it ensures compatibility and stability in various environments. Trust in this connector for optimal power delivery, with a 5A amperage rating, while its straight mount orientation simplifies installation. Upgrade your electronic systems with this essential component, a perfect fit for your next project.

