| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-421-168 |
306-022-421-168
| Heilind Number: | EDA306-022-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-421-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision using a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring a vibrant green color for easy identification, it offers a current rating of 5 A, making it suitable for power and signal transmission. The high-quality Copper Alloy contacts guarantee low contact resistance and enhanced conductivity. With 22 positions in a single centerline row, it provides ample connectivity options while maintaining a compact footprint. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh environments. Trust in its straight mount orientation for secure attachment on your PCB, while its .156-inch pitch and center row spacing offer easy installation. Elevate your PCB design with this essential component, ensuring efficient and reliable board-to-board connections.

