| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-421-178 |
306-022-421-178
| Heilind Number: | EDA306-022-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-quality component designed for seamless integration into electronic devices. Featuring a vibrant green color, this connector not only provides a reliable connection but also adds a touch of visual appeal to your assembly. With an amperage rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The center row configuration with 22 positions offers ample connectivity options, while the copper alloy contact material ensures excellent conductivity. Its .156-inch pitch and single centerline row spacing make it compatible with standard PCB layouts. Whether for industrial or consumer applications, this connector performs flawlessly in a wide operating temperature range from -40 to 105°C. Upgrade your PCBs with this essential component for reliable and high-performance board-to-board connections.

