| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-500-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-500-101 |
306-022-500-101
| Heilind Number: | EDA306-022-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-500-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this durable Card Edge Connector, designed for seamless integration onto PCBs. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers not just aesthetic appeal but also robust performance. With a current rating of 5 A, it ensures efficient power transmission, while the Copper Alloy contact material guarantees reliable signal conductivity. Its 22 positions, arranged in a single centerline row, provide ample opportunity for versatile board-to-board connections. The .156-inch pitch and straight mount orientation further streamline installation, making it ideal for various applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its quality and precision for seamless electronic assembly.

