| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-500-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-500-102 |
306-022-500-102
| Heilind Number: | EDA306-022-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-500-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a low amperage rating of 5 A, it's ideal for various electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row spacing offer precision in alignment. Accommodating 22 positions in a straight mount orientation, this connector facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Rest assured, our connector is RoHS compliant, meeting stringent environmental standards. Elevate your PCB assembly with this high-quality Card Edge Connector.

