| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-520-101 |
306-022-520-101
| Heilind Number: | EDA306-022-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-520-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance the connectivity of your circuit boards with our Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers high performance. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable and secure connections. The .156-inch pitch and 22 positions provide ample room for your components, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Plus, rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Upgrade your PCB connectivity with this top-of-the-line Card Edge Connector.

