| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-520-104 |
306-022-520-104
| Heilind Number: | EDA306-022-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-520-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for precision and durability, this green connector features a single centerline row with 22 positions, ideal for seamless board-to-board PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With copper alloy contacts and a pitch of .156 inches, this connector guarantees efficient power transmission at an amperage of 5A. Its straight mount orientation and compact form factor make it suitable for various applications in the electronics industry. Trust in its high performance and quality construction for seamless integration in your projects.

