| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-520-112 |
306-022-520-112
| Heilind Number: | EDA306-022-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-520-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features copper alloy contacts for efficient conductivity. With 22 positions arranged in a single centerline row, it offers seamless connectivity for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in challenging environments. Trust in this essential component to facilitate smooth board-to-board connections with precision and ease.

