| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-521-101 |
306-022-521-101
| Heilind Number: | EDA306-022-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this green connector boasts a 22-position layout in a single centerline row configuration, ensuring optimal performance in your electronic assemblies. Each contact point is crafted from high-quality copper alloy, guaranteeing reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material provides excellent insulation and protection, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a resilient solution for your connectivity needs. Trust in our expertise to enhance your PCB connections with efficiency and precision.

