| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-521-102 |
306-022-521-102
| Heilind Number: | EDA306-022-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed with a green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. Featuring 22 positions in a single centerline row, it offers ample connection options. Its .156-inch pitch and straight mount orientation make installation easy. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Rest assured, this connector is RoHS compliant, aligning with environmental regulations. Perfect for applications requiring secure board-to-board connections, it is a must-have component for your electronic projects.

