| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-022-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-022-521-158 |
306-022-521-158
| Heilind Number: | EDA306-022-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-022-521-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimum performance, this green connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a current rating of 5 A, it guarantees reliable power transmission. The copper alloy contact material and .156-inch pitch contribute to efficient signal transfer, while the single centerline row layout with 22 positions offers versatility in your assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it meets RoHS compliance standards for environmentally-friendly manufacturing. Whether for industrial or commercial applications, this Straight mount orientation connector is a must-have for your electronics projects.

