306-022-521-178

Heilind Number:EDA306-022-521-178
Manufacturer:EDAC
Manufacturer Number:306-022-521-178
ECAD Model:
3D Model

Description:

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-022-521-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-022-521-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and reliability. With a current rating of 5 A, copper alloy contacts, and a pitch of .156 inches, it guarantees optimal conductivity and performance. The single centerline row configuration with 22 positions offers seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and commercial applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.