| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-023-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-023-400-103 |
306-023-400-103
| Heilind Number: | EDA306-023-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-023-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Engineered for high performance, this connector can handle up to 5 A of current, making it suitable for various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 23 positions and a pitch of .156 inches, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both indoor and outdoor use. Upgrade your PCB setup with this essential component, a must-have in any electronic toolkit.

