| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-023-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-023-421-102 |
306-023-421-102
| Heilind Number: | EDA306-023-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-023-421-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering reliability and efficiency in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures long-lasting performance in various environments. With a pitch of .156 inches and 23 positions, it facilitates seamless board-to-board connections. The green housing color adds a touch of organization to your setup, while the straight mount orientation allows for easy installation. Designed for optimal functionality, it operates smoothly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to streamline your connectivity needs with precision and quality.

