| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-023-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-023-421-103 |
306-023-421-103
| Heilind Number: | EDA306-023-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-023-421-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material crafted from high-quality Copper Alloy, it ensures reliable performance under demanding conditions. Featuring 23 positions in a single centerline row, it facilitates efficient board-to-board connections. The .156-inch pitch and straight mount orientation further optimize compatibility and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for all your connectivity needs. Trust in its robust construction and precision engineering to deliver consistent and stable performance in your electronic assemblies. Elevate your systems with this indispensable connector, a crucial building block for seamless connectivity.

