| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-023-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-023-421-107 |
306-023-421-107
| Heilind Number: | EDA306-023-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-023-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a striking green color, this connector is not only visually distinct but also offers superior functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, reliability is guaranteed. Its 23 positions, arranged in a single centerline row, ensure efficient data transfer. Designed for optimal performance, it has an amperage rating of 5A and operates flawlessly in temperatures ranging from -40 to 105°C. The .156-inch pitch and straight mount orientation make installation a breeze, while its compact form factor saves valuable space on your PCB. Trust in this connector for secure and efficient board connectivity in all your electronic projects.

