| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-023-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-023-421-178 |
306-023-421-178
| Heilind Number: | EDA306-023-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-023-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Elevate your circuit board connections with our Card Edge Connector, designed for seamless integration and reliable performance. With a vibrant green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures visual appeal but also prioritizes safety and durability. Featuring a single centerline row with 23 copper alloy contacts, it offers high conductivity and stability for your electronic components. The .156-inch pitch and straight mount orientation facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Trust in this essential connector for efficient and secure board-to-board connections in your projects.

