| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-023-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-023-520-101 |
306-023-520-101
| Heilind Number: | EDA306-023-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-023-520-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and 23 positions offer ample connectivity options. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for diverse applications. Upgrade your PCB connectors with this essential component, a staple in any technology enthusiast's toolkit.

