| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-023-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-023-520-102 |
306-023-520-102
| Heilind Number: | EDA306-023-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-023-520-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .156-inch pitch and single centerline row spacing provide seamless integration onto PCBs. Offering 23 positions in a straight mount orientation, it facilitates secure and precise connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the field of electronics. Upgrade your PCB designs with this essential component, perfect for board-to-board connections.

