| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-023-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-023-520-104 |
306-023-520-104
| Heilind Number: | EDA306-023-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-023-520-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our innovative Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with UL 94V-0 Thermoplastic Polyester housing material for reliable performance. Its copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and single centerline row spacing cater to precise board-to-board connections. With 23 positions and a 5A amperage rating, it offers ample versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector guarantees durability even in harsh environments. Elevate your connectivity solutions with this essential component.

