| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-023-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-023-521-103 |
306-023-521-103
| Heilind Number: | EDA306-023-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-023-521-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Its Copper Alloy contacts ensure reliable power delivery, with a 5A amperage capacity. Featuring 23 positions arranged in a single centerline row with a .156" pitch, it offers precise alignment for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in any environment. Upgrade your PCB setup with this essential connector for seamless functionality.

