| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-023-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-023-521-178 |
306-023-521-178
| Heilind Number: | EDA306-023-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-023-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The 23-position layout, in a single centerline row configuration, allows for efficient data transmission. Crafted from high-quality Copper Alloy, each contact guarantees optimal conductivity. Its .156-inch pitch and straight mount orientation offer convenient installation, while a wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your PCB connectivity with this essential component.

