| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-024-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-024-400-102 |
306-024-400-102
| Heilind Number: | EDA306-024-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-024-400-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. The contact material, Copper Alloy, ensures reliable conductivity, while the 24 positions and 5A amperage capacity cater to various circuit needs. With a pitch of .156 inches and single centerline row spacing, it offers efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Trust in this connector for seamless and secure electronic connections.

